Part Details for CM316X7R225K10AT by Kyocera AVX Components
Overview of CM316X7R225K10AT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM316X7R225K10AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM316X7R225K10AT
|
Avnet Abacus | CER SMD 1206 2.2F X7R 10% 10V - Tape and Reel (Alt: CM316X7R225K10AT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CM316X7R225K10AT
CM316X7R225K10AT CAD Models
CM316X7R225K10AT Part Data Attributes
|
CM316X7R225K10AT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CM316X7R225K10AT
Kyocera AVX Components
CAPACITOR, 1206, 2.2UF, 10V; Application:Standard; Capacitance:2200nF; Tolerance, capacitance:10%; Series:1206ZC; Voltage, rating:10V dc; Capacitor dielectric type:Ceramic Multi-Layer; Case style:1206; Dielectric RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |