Part Details for CM316Y5V475Z16AT by Kyocera AVX Components
Overview of CM316Y5V475Z16AT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM316Y5V475Z16AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM316Y5V475Z16AT
|
Avnet Abacus | Cap Ceramic 4.7uF 16VDC Y5V -20% to 80% SMD 1206 T/R - Tape and Reel (Alt: CM316Y5V475Z16AT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |