Part Details for CM322522-330K by Bourns Inc
Overview of CM322522-330K by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CM322522-330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz 30Q-Factor Ferrite 70mA 5.6Ohm DCR 1210 T/R | Alternative Product Available |
|
$0 | Buy Now |
Part Details for CM322522-330K
CM322522-330K CAD Models
CM322522-330K Part Data Attributes:
|
CM322522-330K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM322522-330K
Bourns Inc
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 5.6 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.085 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for CM322522-330K
This table gives cross-reference parts and alternative options found for CM322522-330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM322522-330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL1210-330KT | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | VENKEL LTD | CM322522-330K vs NL1210-330KT |
3612M330K | 1 ELEMENT, 33uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, ROHS COMPLIANT | TE Connectivity | CM322522-330K vs 3612M330K |