Part Details for CM32X7R106K50AT by Kyocera AVX Components
Overview of CM32X7R106K50AT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM32X7R106K50AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM32X7R106K50AT
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CM32X7R106K50AT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1717 | Buy Now |
DISTI #
346-CM32X7R106K50AT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32AR71H106KU NEW GLOBAL PN 10uF 10% 5 A 581-KGM32AR71H106KU RoHS: Compliant | 2297 |
|
$0.2060 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2020 | Buy Now |
DISTI #
C1S127008127424
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 82000 |
|
$0.1783 / $0.2241 | Buy Now |