Part Details for CM6100 by Rochester Electronics LLC
Overview of CM6100 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM6100
CM6100 CAD Models
CM6100 Part Data Attributes:
|
CM6100
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CM6100
Rochester Electronics LLC
UNIDIRECTIONAL, SILICON, TVS DIODE, 0.80 X 0.80 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, CSP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | CSP | |
Package Description | S-PBGA-B4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PBGA-B4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |