CM72SD1024RLP-2100/S
Corsair Memory Inc
Description: DRAM

Overview of CM72SD1024RLP-2100/S by Corsair Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
CST2-100LB Coilcraft Inc Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT
CST2-100LC Coilcraft Inc Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT
CST2-100L Coilcraft Inc Current sensor, SMT, RoHS

CAD Models for CM72SD1024RLP-2100/S by Corsair Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM72SD1024RLP-2100/S by Corsair Memory Inc

CM72SD1024RLP-2100/S
Corsair Memory Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CORSAIR COMPONENTS INC
Package Description
DIMM,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Additional Feature
AUTO/SELF REFRESH; WD-MAX
JESD-30 Code
R-XDMA-N184
Length
133.35 mm
Memory Density
8589934592 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
184
Number of Words
1073741824 words
Number of Words Code
1000000000
Operating Mode
SYNCHRONOUS
Organization
1GX8
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
30.48 mm
Self Refresh
YES
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
4.064 mm
Want to compare parts?
  1. CM72SD1024RLP-2100/S
    Corsair Memory Inc
    DRAM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM72SD1024RLP-2100/S by Corsair Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM72SD1024RLP-2100/S by Corsair Memory Inc

Select Manufacturer
Which Manufacturer of CM72SD1024RLP-2100/S would you like to use for your alert(s)?
  • Please alert me when CM72SD1024RLP-2100/S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM72SD1024RLP-2100/S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM72SD1024RLP-2100/S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM72SD1024RLP-2100/S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM72SD1024RLP-2100/S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM72SD1024RLP-2100/S by Corsair Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: