There are no models available for this part yet.
Overview of CMA13-30/90 by Vector Electronics & Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CMA13-30/90 by Vector Electronics & Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97H9235
|
Newark | Subrack, Assembled, 4.5Inx6.5In Card, 3U, Rack U Height:3U, Rack Hp Width:-, External Depth - Metric:229Mm, External Height - Metric:133.4Mm, External Width - Metric:483Mm, External Depth - Imperial:9", External Width - Imperial:19" Rohs Compliant: Yes |Vector Electronics CMA13-30/90 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.3600 / $246.5300 | Buy Now | |
DISTI #
CMA13-30/90-ND
|
DigiKey | MODULE CARD RACK ALUM 9X19 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.3500 | Buy Now | |
DISTI #
574-CMA13-30/90
|
Mouser Electronics | Racks & Rack Cabinet Accessories MODULE SUBRACK,5--3"EFP,3U,M5423D3.23 | 1 |
|
$190.3000 / $200.3100 | Buy Now | |
DISTI #
70450933
|
RS | MODULE SUBRACK,5-3"EFP,3U, M5423D3.23 | Vector Electronics & Technology CMA13-30/90 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$234.4900 / $272.6700 | RFQ |