Part Details for CMA1303-0000-000N0H0A22G by Cree, Inc.
Overview of CMA1303-0000-000N0H0A22G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMA1303-0000-000N0H0A22G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ3693
|
Newark | Xlamp Cma Light Emitting Diode White |Cree Led CMA1303-0000-000N0H0A22G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.4000 | Buy Now |
DISTI #
90-CMA1303-0000-000N0H0A22G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2200K Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8560 | Buy Now |
DISTI #
CMA1303-0000-000N0
|
Avnet Americas | LED Chip White 2200K 350mA 2-Pin Tray - Trays (Alt: CMA1303-0000-000N0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.7640 / $2.0440 | Buy Now |
DISTI #
941-CMA1303N0H0A22G
|
Mouser Electronics | High Power LEDs - White White 2200 K 80-CRI, XLamp CMA1303-36V RoHS: Compliant | 0 |
|
$2.2400 / $3.3600 | Order Now |
DISTI #
CMA1303-000-N0H0A22G
|
TTI | High Power LEDs - White WHITE 2200K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$2.8600 | Buy Now |
Part Details for CMA1303-0000-000N0H0A22G
CMA1303-0000-000N0H0A22G CAD Models
CMA1303-0000-000N0H0A22G Part Data Attributes
|
CMA1303-0000-000N0H0A22G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA1303-0000-000N0H0A22G
Cree, Inc.
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2020-04-22 | |
Optoelectronic Device Type | COB |