Part Details for CMA1303-0000-00PF0U0A31Q by Cree, Inc.
Overview of CMA1303-0000-00PF0U0A31Q by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMA1303-0000-00PF0U0A31Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-CMA1303-0000-00PF0U0A31Q-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3100K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6920 | Buy Now |
DISTI #
CMA1303-0000-00PF0
|
Avnet Americas | XLAMP CMA LED WHITE PRO9 - Tape and Reel (Alt: CMA1303-0000-00PF0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.8980 / $3.3580 | Buy Now |
DISTI #
941-CMA13030PF0UA31Q
|
Mouser Electronics | High Power LEDs - White White 3100 K 90-CRI, XLamp Pro9 Series RoHS: Compliant | 0 |
|
$3.6800 / $5.5200 | Order Now |
DISTI #
CMA1303-000-PFU0A31Q
|
TTI | High Power LEDs - White WHITE 3100K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$4.6900 | Buy Now |