There are no models available for this part yet.
Overview of CMA1306-0000-000F0B0A40E by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMA1306-0000-000F0B0A40E by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AJ3764
|
Newark | Xlamp Cma Light Emitting Diode White |Cree Led CMA1306-0000-000F0B0A40E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $2.9100 | Buy Now | |
DISTI #
90-CMA1306-0000-000F0B0A40E-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4680 | Buy Now | |
DISTI #
CMA1306-0000-000F0
|
Avnet Americas | XLamp LED Chip Array Neutral White 4000K Tray - Tape and Reel (Alt: CMA1306-0000-000F0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.1420 / $2.4820 | Buy Now | |
DISTI #
941-CMA1306F0B0A40E
|
Mouser Electronics | High Power LEDs - White White 4000 K 70-CRI, XLamp CMA1306-18V RoHS: Compliant | 0 |
|
$2.7200 / $4.0800 | Order Now | |
DISTI #
CMA1306-000-F0B0A40E
|
TTI | High Power LEDs - White WHITE 4000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$3.4700 | Buy Now |
CAD Models for CMA1306-0000-000F0B0A40E by Cree, Inc.
Part Data Attributes for CMA1306-0000-000F0B0A40E by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
14 Weeks
|
Date Of Intro
|
2018-11-12
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|