Part Details for CMA1306-0000-000N0U0A22G by Cree, Inc.
Overview of CMA1306-0000-000N0U0A22G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMA1306-0000-000N0U0A22G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ3819
|
Newark | Xlamp Cma Light Emitting Diode White |Cree Led CMA1306-0000-000N0U0A22G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $3.1700 | Buy Now |
DISTI #
90-CMA1306-0000-000N0U0A22G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2200K Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7740 | Buy Now |
DISTI #
CMA1306-0000-000N0
|
Avnet Americas | LED Chip White 2200K 600mA 2-Pin Tray - Trays (Alt: CMA1306-0000-000N0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.3310 / $2.7010 | Buy Now |
DISTI #
941-CMA1306N0U0A22G
|
Mouser Electronics | High Power LEDs - White White 2200 K 90-CRI, XLamp CMA1306-36V RoHS: Compliant | 0 |
|
$2.9600 / $4.4400 | Order Now |
DISTI #
CMA1306-000-N0U0A22G
|
TTI | High Power LEDs - White WHITE 2200K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$3.7700 | Buy Now |