There are no models available for this part yet.
Overview of CMA1516-0000-000N0U0A30U by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMA1516-0000-000N0U0A30U by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC6193
|
Newark | Xlamp Cma Light Emitting Diode White |Cree Led CMA1516-0000-000N0U0A30U RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $4.9400 | Buy Now | |
DISTI #
CMA1516-0000-000N0U0A30U-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8650 | Buy Now | |
DISTI #
CMA1516-0000-000N0
|
Avnet Americas | XLamp LED Chip Array Warm White 3000K Tray - Tape and Reel (Alt: CMA1516-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.6288 / $4.2048 | Buy Now | |
DISTI #
941-CMA1516N0U0A30U
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, XLamp CMA1516-36V RoHS: Compliant | 0 |
|
$4.6000 / $6.9000 | Order Now | |
DISTI #
CMA1516-000-N0U0A30U
|
TTI | High Power LEDs - White WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$5.8700 | Buy Now |
CAD Models for CMA1516-0000-000N0U0A30U by Cree, Inc.
Part Data Attributes for CMA1516-0000-000N0U0A30U by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
14 Weeks
|
Date Of Intro
|
2017-10-03
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
WHITE
|
Forward Current-Max
|
1.05 A
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.7 mm
|
Packing Method
|
BAG; BOX
|
Shape
|
CYLINDRICAL
|
Size
|
9 mm
|
Surface Mount
|
YES
|
T-code
|
T3-1/4
|
Viewing Angle
|
115 deg
|