Part Details for CMA1516-0000-000N0U0A31Q by Cree, Inc.
Overview of CMA1516-0000-000N0U0A31Q by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CMA1516-0000-000N0U0A31Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6194
|
Newark | Xlamp Cma Light Emitting Diode White |Cree Led CMA1516-0000-000N0U0A31Q Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $4.9400 | Buy Now |
DISTI #
CMA1516-0000-000N0U0A31Q-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3100K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8650 | Buy Now |
DISTI #
CMA1516-0000-000N0U0A31Q
|
Avnet Americas | XLamp LED Chip Array Warm White 3100K Tray - Tape and Reel (Alt: CMA1516-0000-000N0U0A31Q) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.6288 / $4.2048 | Buy Now |
DISTI #
941-CMA1516N0U0A31Q
|
Mouser Electronics | High Power LEDs - White White 3100 K 90-CRI, XLamp CMA1516-36V RoHS: Compliant | 0 |
|
$4.6000 / $6.9000 | Order Now |
DISTI #
CMA1516-000-N0U0A31Q
|
TTI | High Power LEDs - White WHITE 3100K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$5.8700 | Buy Now |
DISTI #
CMA1516-0000-000N0U0A31Q
|
Avnet Americas | XLamp LED Chip Array Warm White 3100K Tray - Tape and Reel (Alt: CMA1516-0000-000N0U0A31Q) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.6288 / $4.2048 | Buy Now |
DISTI #
CMA1516-0000-000N0U0A31Q
|
Avnet Silica | XLamp LED Chip Array Warm White 3100K Tray (Alt: CMA1516-0000-000N0U0A31Q) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CMA1516-0000-000N0U0A31Q
CMA1516-0000-000N0U0A31Q CAD Models
CMA1516-0000-000N0U0A31Q Part Data Attributes:
|
CMA1516-0000-000N0U0A31Q
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA1516-0000-000N0U0A31Q
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-10-03 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Forward Current-Max | 1.05 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm | |
Packing Method | BAG; BOX | |
Shape | CYLINDRICAL | |
Size | 9 mm | |
Surface Mount | YES | |
T-code | T3-1/4 | |
Viewing Angle | 115 deg |