Part Details for CMA1516-0000-000N0Z0A27H by Cree, Inc.
Overview of CMA1516-0000-000N0Z0A27H by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMA1516-0000-000N0Z0A27H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6203
|
Newark | Xlamp Cma Light Emitting Diode White |Cree Led CMA1516-0000-000N0Z0A27H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $5.3600 | Buy Now |
DISTI #
CMA1516-0000-000N0Z0A27H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
88 In Stock |
|
$4.9900 / $7.4800 | Buy Now |
DISTI #
CMA1516-0000-000N0
|
Avnet Americas | LED Chip Warm White 2700K 1508lm 115? Screw Mount Tray - Trays (Alt: CMA1516-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.9312 / $4.5552 | Buy Now |
DISTI #
941-CMA1516N0Z0A27H
|
Mouser Electronics | High Power LEDs - White White 2700 K 95-CRI, XLamp CMA1516-36V RoHS: Compliant | 0 |
|
$4.9900 / $7.4800 | Order Now |
DISTI #
CMA1516-000-N0Z0A27H
|
TTI | High Power LEDs - White WHITE 2700K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$4.9900 / $6.3600 | Buy Now |
DISTI #
CMA1516-0000-000N0Z0A27H
|
Avnet Silica | LED Chip Warm White 2700K 1508lm 115� Screw Mount Tray (Alt: CMA1516-0000-000N0Z0A27H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CMA1516-0000-000N0Z0A27H
CMA1516-0000-000N0Z0A27H CAD Models
CMA1516-0000-000N0Z0A27H Part Data Attributes
|
CMA1516-0000-000N0Z0A27H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA1516-0000-000N0Z0A27H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2017-10-03 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Forward Current-Max | 1.05 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm | |
Packing Method | BAG; BOX | |
Shape | CYLINDRICAL | |
Size | 9 mm | |
Surface Mount | YES | |
T-code | T3-1/4 | |
Viewing Angle | 115 deg |