Part Details for CMA1516-0000-000N0Z0AL7C by Cree, Inc.
Overview of CMA1516-0000-000N0Z0AL7C by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CMA1516-0000-000N0Z0AL7C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6202
|
Newark | Xlamp Cma Light Emitting Diode White |Cree Led CMA1516-0000-000N0Z0AL7C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0900 / $6.2900 | Buy Now |
DISTI #
CMA1516-0000-000N0Z0AL7C-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
100 In Stock |
|
$4.9900 / $7.4800 | Buy Now |
DISTI #
CMA1516-0000-000N0Z0AL7C
|
Avnet Americas | XLamp LED Chip Array Warm White 3000K Tray - Tape and Reel (Alt: CMA1516-0000-000N0Z0AL7C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.9312 / $4.5552 | Buy Now |
DISTI #
941-CMA1516N0Z0AL7C
|
Mouser Electronics | High Power LEDs - White White 3000 K 95-CRI, XLamp CMA1516-36V RoHS: Compliant | 0 |
|
$4.9900 / $7.4800 | Order Now |
DISTI #
CMA1516-000-N0Z0AL7C
|
TTI | High Power LEDs - White WHITE 3000K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$4.9900 / $6.3000 | Buy Now |
DISTI #
CMA1516-0000-000N0Z0AL7C
|
Avnet Silica | XLamp LED Chip Array Warm White 3000K Tray (Alt: CMA1516-0000-000N0Z0AL7C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CMA1516-0000-000N0Z0AL7C
CMA1516-0000-000N0Z0AL7C CAD Models
CMA1516-0000-000N0Z0AL7C Part Data Attributes:
|
CMA1516-0000-000N0Z0AL7C
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA1516-0000-000N0Z0AL7C
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-10-03 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Forward Current-Max | 1.05 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm | |
Packing Method | BAG; BOX | |
Shape | CYLINDRICAL | |
Size | 9 mm | |
Surface Mount | YES | |
T-code | T3-1/4 | |
Viewing Angle | 115 deg |