CMA1516-0000-00PN0U0A30G
Cree, Inc.
Description: Single Color LED,

Overview of CMA1516-0000-00PN0U0A30G by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for CMA1516-0000-00PN0U0A30G by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # CMA1516-0000-00PN0
Avnet Americas XLAMP CMA LED WHITE PRO9 - Tape and Reel (Alt: CMA1516-0000-00PN0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 100 $3.3580
  • 200 $3.3120
  • 400 $3.2660
  • 600 $3.1740
  • 800 $3.0820
  • 1,000 $2.9900
  • 10,000 $2.8980
$2.8980 / $3.3580 Buy Now
DISTI # CMA1516-000-PNU0A30G
TTI High Power LEDs - White WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray Americas - 0
  • 100 $4.6400
  • 200 $3.3200
  • 400 $3.2500
$3.2500 / $4.6400 Buy Now

CAD Models for CMA1516-0000-00PN0U0A30G by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMA1516-0000-00PN0U0A30G by Cree, Inc.

CMA1516-0000-00PN0U0A30G
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CREE INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Factory Lead Time
14 Weeks
Date Of Intro
2018-09-25
Additional Feature
UL RECOGNIZED
Color
WHITE
Forward Current-Max
1.05 A
Forward Voltage-Max
38.5 V
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.7 mm
Packing Method
BAG; BOX
Shape
CYLINDRICAL
Size
9 mm
Surface Mount
YES
T-code
T3-1/4
Viewing Angle
115 deg
Want to compare parts?
  1. CMA1516-0000-00PN0U0A30G
    Cree, Inc.
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMA1516-0000-00PN0U0A30G by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMA1516-0000-00PN0U0A30G by Cree, Inc.

Select Manufacturer
Which Manufacturer of CMA1516-0000-00PN0U0A30G would you like to use for your alert(s)?
  • Please alert me when CMA1516-0000-00PN0U0A30G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMA1516-0000-00PN0U0A30G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMA1516-0000-00PN0U0A30G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMA1516-0000-00PN0U0A30G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMA1516-0000-00PN0U0A30G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMA1516-0000-00PN0U0A30G by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: