Part Details for CMA1516-0000-00PN0Z0AL7C by Cree, Inc.
Overview of CMA1516-0000-00PN0Z0AL7C by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CMA1516-0000-00PN0Z0AL7C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-CMA1516-0000-00PN0Z0AL7C-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5450 | Buy Now |
DISTI #
CMA1516-0000-00PN0
|
Avnet Americas | XLAMP CMA LED WHITE PRO9 - Tape and Reel (Alt: CMA1516-0000-00PN0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.0446 / $4.6866 | Buy Now |
DISTI #
941-CMA15160PN0ZAL7C
|
Mouser Electronics | High Power LEDs - White White 3000 K 95-CRI, XLamp CMA1516-36V RoHS: Compliant | 0 |
|
$5.1300 / $7.7000 | Order Now |
DISTI #
CMA1516-000-PNZ0AL7C
|
TTI | High Power LEDs - White WHITE 3000K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$6.5500 | Buy Now |
Part Details for CMA1516-0000-00PN0Z0AL7C
CMA1516-0000-00PN0Z0AL7C CAD Models
CMA1516-0000-00PN0Z0AL7C Part Data Attributes
|
CMA1516-0000-00PN0Z0AL7C
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA1516-0000-00PN0Z0AL7C
Cree, Inc.
Single Color LED, White, T3-1/4, 9mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-05-14 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Forward Current-Max | 1.05 A | |
Forward Voltage-Max | 38.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm | |
Packing Method | BAG; BOX | |
Shape | CYLINDRICAL | |
Size | 9 mm | |
Surface Mount | YES | |
T-code | T3-1/4 | |
Viewing Angle | 115 deg |