CMA2550-0000-000N0H0A22G
Cree, Inc.
Description: Single Color LED,

Overview of CMA2550-0000-000N0H0A22G by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for CMA2550-0000-000N0H0A22G by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
Newark Xlamp Cma Light Emitting Diode White |Cree Led CMA2550-0000-000N0H0A22G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $14.9800
  • 250 $13.1700
  • 500 $12.7400
$12.7400 / $14.9800 Buy Now
DISTI # 90-CMA2550-0000-000N0H0A22G-ND
DigiKey LED COB XLAMP WARM WHT SQU 2200K Min Qty: 100 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $19.9920
$19.9920 Buy Now
DISTI # CMA2550-0000-000N0
Avnet Americas XLamp LED Chip Array Warm White 2200K Tray - Tape and Reel (Alt: CMA2550-0000-000N0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 100 $14.3080
  • 200 $14.1120
  • 400 $13.9160
  • 600 $13.5240
  • 800 $13.1320
  • 1,000 $12.7400
  • 10,000 $12.3480
$12.3480 / $14.3080 Buy Now
DISTI # 941-CMA2550N0H0A22G
Mouser Electronics High Power LEDs - White White 2200 K 80-CRI, XLamp CMA2550-36V RoHS: Compliant 0
  • 100 $19.9900
  • 300 $18.1800
$18.1800 / $19.9900 Order Now
DISTI # CMA2550-000-N0H0A22G
TTI High Power LEDs - White WHITE 2200K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray Americas - 0
  • 100 $19.9900
$19.9900 Buy Now

CAD Models for CMA2550-0000-000N0H0A22G by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMA2550-0000-000N0H0A22G by Cree, Inc.

CMA2550-0000-000N0H0A22G
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CREE INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Factory Lead Time
14 Weeks
Date Of Intro
2018-09-25
Additional Feature
UL RECOGNIZED
Color
WHITE
Forward Current-Max
3.3 A
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.7 mm
Packing Method
BAG; BOX
Shape
CYLINDRICAL
Size
19 mm
Surface Mount
YES
Viewing Angle
115 deg
Want to compare parts?
  1. CMA2550-0000-000N0H0A22G
    Cree, Inc.
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMA2550-0000-000N0H0A22G by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMA2550-0000-000N0H0A22G by Cree, Inc.

Select Manufacturer
Which Manufacturer of CMA2550-0000-000N0H0A22G would you like to use for your alert(s)?
  • Please alert me when CMA2550-0000-000N0H0A22G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMA2550-0000-000N0H0A22G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMA2550-0000-000N0H0A22G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMA2550-0000-000N0H0A22G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMA2550-0000-000N0H0A22G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMA2550-0000-000N0H0A22G by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: