Part Details for CMA2550-0000-00PN0U0A27G by Cree, Inc.
Overview of CMA2550-0000-00PN0U0A27G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMA2550-0000-00PN0U0A27G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-CMA2550-0000-00PN0U0A27G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.5780 | Buy Now |
DISTI #
CMA2550-0000-00PN0
|
Avnet Americas | XLAMP CMA LED WHITE PRO9 - Tape and Reel (Alt: CMA2550-0000-00PN0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$10.8612 / $12.5852 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$13.4520 / $20.1780 | Buy Now | |
DISTI #
CMA2550-000-PNU0A27G
|
TTI | High Power LEDs - White WHITE 2700K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$12.1800 / $13.1200 | Buy Now |
DISTI #
CMA2550-0000-00PN0
|
Avnet Americas | XLAMP CMA LED WHITE PRO9 - Tape and Reel (Alt: CMA2550-0000-00PN0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$10.8612 / $12.5852 | Buy Now |
Part Details for CMA2550-0000-00PN0U0A27G
CMA2550-0000-00PN0U0A27G CAD Models
CMA2550-0000-00PN0U0A27G Part Data Attributes:
|
CMA2550-0000-00PN0U0A27G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA2550-0000-00PN0U0A27G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2018-09-25 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Forward Current-Max | 2.16 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm | |
Packing Method | BAG; BOX | |
Shape | CYLINDRICAL | |
Size | 19 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |