Part Details for CMA3090-0000-000Q0H0A35H by Cree, Inc.
Overview of CMA3090-0000-000Q0H0A35H by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CMA3090-0000-000Q0H0A35H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6322
|
Newark | Xlamp Cma Light Emitting Diode White |Cree Led CMA3090-0000-000Q0H0A35H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4100 / $24.1900 | Buy Now |
DISTI #
CMA3090-0000-000Q0H0A35H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3500K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$36.7200 | Buy Now |
DISTI #
CMA3090-0000-000Q0H0A35H
|
Avnet Americas | XLamp LED Chip Array Warm White 3500K Tray - Tape and Reel (Alt: CMA3090-0000-000Q0H0A35H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$22.6800 / $26.2800 | Buy Now |
DISTI #
941-CMA3090Q0H0A35H
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp CMA3090-48V RoHS: Compliant | 0 |
|
$36.7200 | Order Now |
DISTI #
V99:2348_18799038
|
Arrow Electronics | LED Modules Uni-Color White 2-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1811 | Americas - 90 |
|
$11.2500 | Buy Now |
DISTI #
26900593
|
Verical | LED Modules Uni-Color White 2-Pin Tray Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 90 |
|
$11.2500 | Buy Now |
DISTI #
CMA3090-000-Q0H0A35H
|
TTI | High Power LEDs - White WHITE 3500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$36.7200 | Buy Now |
DISTI #
CMA3090-0000-000Q0H0A35H
|
Avnet Americas | XLamp LED Chip Array Warm White 3500K Tray - Tape and Reel (Alt: CMA3090-0000-000Q0H0A35H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$22.6800 / $26.2800 | Buy Now |
Part Details for CMA3090-0000-000Q0H0A35H
CMA3090-0000-000Q0H0A35H CAD Models
CMA3090-0000-000Q0H0A35H Part Data Attributes:
|
CMA3090-0000-000Q0H0A35H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA3090-0000-000Q0H0A35H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-10-03 | |
Optoelectronic Device Type | SINGLE COLOR LED |