Part Details for CMA3090-0000-000R0H0A22G by Cree, Inc.
Overview of CMA3090-0000-000R0H0A22G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CMA3090-0000-000R0H0A22G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ3846
|
Newark | Xlamp Cma Light Emitting Diode White |Cree Led CMA3090-0000-000R0H0A22G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0100 / $26.8800 | Buy Now |
DISTI #
90-CMA3090-0000-000R0H0A22G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2200K Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.8000 | Buy Now |
DISTI #
CMA3090-0000-000R0H0A22G
|
Avnet Americas | XLamp LED Chip Array Warm White 2200K Tray - Tape and Reel (Alt: CMA3090-0000-000R0H0A22G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$25.2000 / $29.2000 | Buy Now |
DISTI #
941-CMA3090R0H0A22G
|
Mouser Electronics | High Power LEDs - White White 2200 K 80-CRI, XLamp CMA3090-72V RoHS: Compliant | 0 |
|
$40.8000 | Order Now |
DISTI #
CMA3090-000-R0H0A22G
|
TTI | High Power LEDs - White WHITE 2200K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$40.8000 | Buy Now |
Part Details for CMA3090-0000-000R0H0A22G
CMA3090-0000-000R0H0A22G CAD Models
CMA3090-0000-000R0H0A22G Part Data Attributes
|
CMA3090-0000-000R0H0A22G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA3090-0000-000R0H0A22G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |