Part Details for CMA3090-0000-000R0Z0A30H by Cree, Inc.
Overview of CMA3090-0000-000R0Z0A30H by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMA3090-0000-000R0Z0A30H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMA3090-0000-000R0Z0A30H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$40.8000 | Buy Now |
DISTI #
CMA3090-0000-000R0
|
Avnet Americas | XLamp LED Chip Array Warm White 3000K Tray - Tape and Reel (Alt: CMA3090-0000-000R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$25.2000 / $29.2000 | Buy Now |
DISTI #
941-CMA3090R0Z0A30H
|
Mouser Electronics | High Power LEDs - White White 3000 K 95-CRI, XLamp CMB1304-9V RoHS: Compliant | 0 |
|
$40.8000 | Order Now |
DISTI #
CMA3090-000-R0Z0A30H
|
TTI | High Power LEDs - White WHITE 3000K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$40.8000 | Buy Now |
Part Details for CMA3090-0000-000R0Z0A30H
CMA3090-0000-000R0Z0A30H CAD Models
CMA3090-0000-000R0Z0A30H Part Data Attributes
|
CMA3090-0000-000R0Z0A30H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA3090-0000-000R0Z0A30H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |