Part Details for CMAC 5095 by SKF
Overview of CMAC 5095 by SKF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4P0509-5Z | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers | |
10112359-5095LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 24 AWG, 9.5m, PVC jacket. | |
10093084-5095LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 24 AWG, 9.5ms, passive, non-halogen free |
Price & Stock for CMAC 5095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73228958
|
RS | Maintenance Product, CMAC 5095 | SKF CMAC 5095 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$801.2500 | RFQ |
DISTI #
10281633
|
TestEquity LLC | SKF USA CMAC 5095 Splitter Cable, Straight, for USB Communication & Power Supply | 1 |
|
$1,261.9700 | Buy Now |