CMB02070X1200GB700
Description: RESISTOR, CARBON FILM, 0.4 W, 2 %, 120 ohm, SURFACE MOUNT, 2309, MELF, GREEN

Overview of CMB02070X1200GB700 by Vishay Beyschlag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Price & Stock for CMB02070X1200GB700 by Vishay Beyschlag

Part # Manufacturer Description Stock Price Buy
DISTI # 749-CMB02070X1200GB700TR-ND
DigiKey CMB 0207 2% B7 120R Min Qty: 7000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 7,000 $0.1969
$0.1969 Buy Now

CAD Models for CMB02070X1200GB700 by Vishay Beyschlag
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CMB02070X1200GB700 by Vishay Beyschlag

CMB02070X1200GB700
Vishay Beyschlag
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 2309
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.10.00.42
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE: 500V
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.2 mm
Package Length
5.8 mm
Package Style
SMT
Packing Method
TR, BLISTER, 13 INCH
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; VDE
Resistance
120 Ω
Resistor Type
FIXED RESISTOR
Size Code
2309
Surface Mount
YES
Technology
CARBON FILM
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
500 V
Want to compare parts?
  1. CMB02070X1200GB700
    Vishay Beyschlag
    RESISTOR, CARBON FILM, 0.4 W, 2 %, 120 ohm, SURFACE MOUNT, 2309, MELF, GREEN
    VS

Alternate Parts for CMB02070X1200GB700

This table gives cross-reference parts and alternative options found for CMB02070X1200GB700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMB02070X1200GB700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMB02070X1200GB200 RESISTOR, CARBON FILM, 0.4 W, 2 %, 120 ohm, SURFACE MOUNT, 2309, MELF, GREEN Vishay Beyschlag CMB02070X1200GB700 vs CMB02070X1200GB200

Related Parts for CMB02070X1200GB700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMB02070X1200GB700 by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMB02070X1200GB700 by Vishay Beyschlag

Select Manufacturer
Which Manufacturer of CMB02070X1200GB700 would you like to use for your alert(s)?
  • Please alert me when CMB02070X1200GB700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMB02070X1200GB700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMB02070X1200GB700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMB02070X1200GB700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMB02070X1200GB700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMB02070X1200GB700 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: