Part Details for CMB02070X1802GB200 by Vishay Intertechnologies
Overview of CMB02070X1802GB200 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMB02070X1802GB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-CMB02070X1802GB2
|
Mouser Electronics | MELF Resistors CMB 0207 2% B2 18K | 0 |
|
$0.1870 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2000 | Buy Now |
|
New Advantage Corporation | CARBON FILM HIGH PULSE LOAD MELF 0207 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 10000 |
|
$0.1210 | Buy Now |