Part Details for CMB02070X2701GB200 by Vishay Intertechnologies
Overview of CMB02070X2701GB200 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMB02070X2701GB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-CMB02070X2701GB2
|
Mouser Electronics | MELF Resistors CMB 0207 2% B2 2K7 | 0 |
|
$0.1870 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.2000 | Buy Now |
DISTI #
CMB02070X2701GB200
|
Avnet Abacus | Surface Mount MELF Resistor, 2.7 kOhm, � 2%, 400 mW, 0207 [6123 Metric], Carbon Film (Alt: CMB02070X2701GB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |