Part Details for CMB02070X5009GB200 by Vishay Intertechnologies
Overview of CMB02070X5009GB200 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMB02070X5009GB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-CMB02070X5009GB2
|
Mouser Electronics | MELF Resistors 0.4W 50ohms 2% 0207 RoHS: Compliant | 0 |
|
$0.2120 / $0.7300 | Order Now |