Part Details for CMB1304-0000-000C0B0A30E by Cree, Inc.
Overview of CMB1304-0000-000C0B0A30E by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMB1304-0000-000C0B0A30E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK5428
|
Newark | Xlamp Cmb Light Emitting Diode White |Cree Led CMB1304-0000-000C0B0A30E RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.9400 | Buy Now |
DISTI #
90-CMB1304-0000-000C0B0A30E-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4996 | Buy Now |
DISTI #
CMB1304-0000-000C0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB1304-0000-000C0) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9963 / $1.1907 | Buy Now |
DISTI #
941-CMB13040C0B0A30E
|
Mouser Electronics | High Power LEDs - White White 3000 K 70-CRI, XLamp CMB1304-9V RoHS: Compliant | 0 |
|
$1.2900 / $1.9400 | Order Now |
DISTI #
CMB1304-000-C0B0A30E
|
TTI | High Power LEDs - White WHITE 3000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Tray | Americas - 0 |
|
$1.5000 | Buy Now |