Part Details for CMB1304-0000-000F0U0A30G by Cree, Inc.
Overview of CMB1304-0000-000F0U0A30G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMB1304-0000-000F0U0A30G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK5482
|
Newark | Xlamp Cmb Light Emitting Diode White |Cree Led CMB1304-0000-000F0U0A30G Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $2.0000 | Buy Now |
DISTI #
90-CMB1304-0000-000F0U0A30G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
395 In Stock |
|
$1.3300 / $2.0000 | Buy Now |
DISTI #
CMB1304-0000-000F0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB1304-0000-000F0) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0332 / $1.2348 | Buy Now |
DISTI #
941-CMB13040F0U0A30G
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, XLamp CMB1304-18V RoHS: Compliant | 0 |
|
$1.3300 / $2.0000 | Order Now |
DISTI #
CMB1304-000-F0U0A30G
|
TTI | High Power LEDs - White WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Tray | Americas - 0 |
|
$1.4500 / $1.5500 | Buy Now |
DISTI #
CMB1304-0000-000F0U0A30G
|
Avnet Silica | XLAMP CMB LIGHT EMITTING DIODE WHITE (Alt: CMB1304-0000-000F0U0A30G) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |