Part Details for CMB1304-R160-000C0H0A30G by Cree, Inc.
Overview of CMB1304-R160-000C0H0A30G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMB1304-R160-000C0H0A30G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK5331
|
Newark | Xlamp Cmb Light Emitting Diode White |Cree Led CMB1304-R160-000C0H0A30G Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $2.3200 | Buy Now |
DISTI #
90-CMB1304-R160-000C0H0A30G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
158 In Stock |
|
$1.5500 / $2.3200 | Buy Now |
DISTI #
CMB1304-R160-000C0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB1304-R160-000C0) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1931 / $1.4259 | Buy Now |
DISTI #
941-CMB1304RC0H0A30G
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp CMB1304-9V RoHS: Compliant | 0 |
|
$1.5500 / $2.3200 | Order Now |
DISTI #
CMB1304-R16-C0H0A30G
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Tray | Americas - 0 |
|
$1.6800 / $1.9700 | Buy Now |
DISTI #
CMB1304-R160-000C0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB1304-R160-000C0) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1931 / $1.4259 | Buy Now |