Part Details for CMB1304-R160-000N0H0A27G by Cree, Inc.
Overview of CMB1304-R160-000N0H0A27G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMB1304-R160-000N0H0A27G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK5399
|
Newark | Xlamp Cmb Light Emitting Diode White |Cree Led CMB1304-R160-000N0H0A27G Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $2.3200 | Buy Now |
DISTI #
90-CMB1304-R160-000N0H0A27G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
160 In Stock |
|
$1.5500 / $2.3200 | Buy Now |
DISTI #
CMB1304-R160-000N0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB1304-R160-000N0) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1931 / $1.4259 | Buy Now |
DISTI #
941-CMB1304RN0H0A27G
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp CMB1304-36V RoHS: Compliant | 213 |
|
$1.5500 / $2.3200 | Buy Now |
DISTI #
CMB1304-R16-N0H0A27G
|
TTI | High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Tray | Americas - 0 |
|
$1.6800 / $1.9700 | Buy Now |
DISTI #
CMB1304-R160-000N0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB1304-R160-000N0) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1931 / $1.4259 | Buy Now |