There are no models available for this part yet.
Overview of CMB1306-0000-00PF0U0A40H by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMB1306-0000-00PF0U0A40H by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90-CMB1306-0000-00PF0U0A40H-ND
|
DigiKey | XLAMP CMB LED WHITE PRO9 Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4525 | Buy Now | |
DISTI #
CMB1306-0000-00PF0
|
Avnet Americas | XLamp CMB LED White Pro9 - Trays (Alt: CMB1306-0000-00PF0) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.9520 / $3.5280 | Buy Now | |
DISTI #
941-B130600PF0U0A40H
|
Mouser Electronics | High Power LEDs - White XLamp CMB LED White Pro9 White 40H RoHS: Compliant | 0 |
|
$3.8400 / $4.1700 | Order Now | |
DISTI #
CMB1306-000-PFU0A40H
|
TTI | High Power LEDs - White WHITE 4000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Tray | Americas - 0 |
|
$4.4500 | Buy Now |
CAD Models for CMB1306-0000-00PF0U0A40H by Cree, Inc.
Part Data Attributes for CMB1306-0000-00PF0U0A40H by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CREE LED INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Optoelectronic Device Type
|
COB
|