Part Details for CMB1507-R108-000F0H0A27G by Cree, Inc.
Overview of CMB1507-R108-000F0H0A27G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMB1507-R108-000F0H0A27G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK5679
|
Newark | Xlamp Cmb Light Emitting Diode White |Cree Led CMB1507-R108-000F0H0A27G Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $4.6000 | Buy Now |
DISTI #
90-CMB1507-R108-000F0H0A27G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
108 In Stock |
|
$3.0700 / $4.6000 | Buy Now |
DISTI #
CMB1507-R108-000F0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB1507-R108-000F0) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3616 / $2.8224 | Buy Now |
DISTI #
941-CMB1507RF0H0A27G
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp CMB1507-18V RoHS: Compliant | 177 |
|
$3.0700 / $4.6000 | Buy Now |
DISTI #
CMB1507-R18-F0H0A27G
|
TTI | High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 108 Package Multiple: 108 Container: Tray | Americas - 0 |
|
$3.3300 / $3.6900 | Buy Now |
DISTI #
CMB1507-R108-000F0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB1507-R108-000F0) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3616 / $2.8224 | Buy Now |