Part Details for CMB1507-R108-000F0Z0A40H by Cree, Inc.
Overview of CMB1507-R108-000F0Z0A40H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XTR108EA/2K5 | Texas Instruments | 4-20mA, Two-Wire Transmitter ''Smart'' Programmable with Signal Conditioning 24-SSOP -40 to 85 | |
XTR108EA | Texas Instruments | 4-20mA, Two-Wire Transmitter ''Smart'' Programmable with Signal Conditioning 24-SSOP -40 to 85 |
Price & Stock for CMB1507-R108-000F0Z0A40H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK5707
|
Newark | Xlamp Cmb Light Emitting Diode White |Cree Led CMB1507-R108-000F0Z0A40H RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $6.0200 | Buy Now |
DISTI #
90-CMB1507-R108-000F0Z0A40H-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 108 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1170 | Buy Now |
DISTI #
CMB1507-R108-000F0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB1507-R108-000F0) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.0873 / $3.6897 | Buy Now |
DISTI #
941-CMB1507RF0Z0A40H
|
Mouser Electronics | High Power LEDs - White White 4000 K 95-CRI, XLamp CMB1507-36V RoHS: Compliant | 0 |
|
$4.0100 / $6.0200 | Order Now |
DISTI #
CMB1507-R18-F0Z0A40H
|
TTI | High Power LEDs - White WHITE 4000K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 108 Package Multiple: 108 Container: Tray | Americas - 0 |
|
$5.1200 | Buy Now |