There are no models available for this part yet.
Overview of CMB1510-0000-000F0U0A57G by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMB1510-0000-000F0U0A57G by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90-CMB1510-0000-000F0U0A57GTR-ND
|
DigiKey | XLAMP CMB LIGHT EMITTING DIODE W Min Qty: 270 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0100 / $3.4940 | Buy Now | |
DISTI #
CMB1510-0000-000F0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB1510-0000-000F0) RoHS: Not Compliant Min Qty: 270 Package Multiple: 270 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3247 / $2.7783 | Buy Now | |
DISTI #
941-1510000F0U0A57G
|
Mouser Electronics | High Power LEDs - White WHITE 5700K 90-CRI RoHS: Compliant | 0 |
|
$3.0100 / $3.4900 | Order Now | |
DISTI #
CMB1510-000-F0U0A57G
|
TTI | High Power LEDs - White WHITE 5700K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 270 Package Multiple: 270 Container: Tray | Americas - 0 |
|
$3.0100 / $3.4900 | Buy Now | |
DISTI #
CMB1510-0000-000F0U0A57G
|
Avnet Silica | XLAMP CMB LIGHT EMITTING DIODE WHITE (Alt: CMB1510-0000-000F0U0A57G) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for CMB1510-0000-000F0U0A57G by Cree, Inc.
Part Data Attributes for CMB1510-0000-000F0U0A57G by Cree, Inc.
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CREE LED INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Optoelectronic Device Type
|
COB
|