Part Details for CMB1516-0000-000N0Z0A30H by Cree, Inc.
Overview of CMB1516-0000-000N0Z0A30H by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMB1516-0000-000N0Z0A30H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK5950
|
Newark | Xlamp Cmb Light Emitting Diode White |Cree Led CMB1516-0000-000N0Z0A30H Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $6.1800 | Buy Now |
DISTI #
90-CMB1516-0000-000N0Z0A30H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
213 In Stock |
|
$4.1200 / $6.1800 | Buy Now |
DISTI #
CMB1516-0000-000N0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB1516-0000-000N0) RoHS: Not Compliant Min Qty: 270 Package Multiple: 270 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.1734 / $3.7926 | Buy Now |
DISTI #
941-CMB15160N0Z0A30H
|
Mouser Electronics | High Power LEDs - White White 3000 K 95-CRI, XLamp CMB1516-36V RoHS: Compliant | 0 |
|
$4.1200 / $4.7700 | Order Now |
DISTI #
CMB1516-000-N0Z0A30H
|
TTI | High Power LEDs - White WHITE 3000K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 270 Package Multiple: 270 Container: Tray | Americas - 0 |
|
$4.4700 / $4.7800 | Buy Now |
DISTI #
CMB1516-0000-000N0Z0A30H
|
Avnet Silica | XLAMP CMB LIGHT EMITTING DIODE WHITE (Alt: CMB1516-0000-000N0Z0A30H) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |