Part Details for CMB1516-R108-000N0H0A30G by Cree, Inc.
Overview of CMB1516-R108-000N0H0A30G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMB1516-R108-000N0H0A30G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK5891
|
Newark | Xlamp Cmb Light Emitting Diode White |Cree Led CMB1516-R108-000N0H0A30G Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $5.6000 | Buy Now |
DISTI #
90-CMB1516-R108-000N0H0A30G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
98 In Stock |
|
$3.7300 / $5.6000 | Buy Now |
DISTI #
CMB1516-R108-000N0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB1516-R108-000N0) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.8782 / $3.4398 | Buy Now |
DISTI #
941-CMB1516RN0H0A30G
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp CMB1516-36V RoHS: Compliant | 208 |
|
$3.7300 / $5.6000 | Buy Now |
DISTI #
CMB1516-R18-N0H0A30G
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 108 Package Multiple: 108 Container: Tray | Americas - 0 |
|
$4.0500 / $4.3400 | Buy Now |