There are no models available for this part yet.
Overview of CMB3090-R050-000Q0Z0A30H by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNR-050 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-050 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 50ft | |
MP-6ARJ45SNNR-050 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-050 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 50ft | |
MP-64RJ45UNNR-050 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-050 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 50ft |
Price & Stock for CMB3090-R050-000Q0Z0A30H by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK6265
|
Newark | Xlamp Cmb Light Emitting Diode White |Cree Led CMB3090-R050-000Q0Z0A30H RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5500 / $40.0800 | Buy Now | |
DISTI #
90-CMB3090-R050-000Q0Z0A30H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
50 In Stock |
|
$30.9819 / $40.0800 | Buy Now | |
DISTI #
CMB3090-R050-000Q0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB3090-R050-000Q0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$21.0420 / $24.3820 | Buy Now | |
DISTI #
941-CMB3090RQ0Z0A30H
|
Mouser Electronics | High Power LEDs - White White 3000 K 95-CRI, XLamp CMB3090-72V RoHS: Compliant | 0 |
|
$30.9800 / $36.9900 | Order Now | |
DISTI #
CMB3090-R05-Q0Z0A30H
|
TTI | High Power LEDs - White WHITE 3000K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$30.9800 / $36.9900 | Buy Now |