Part Details for CMBD914-T1 by Rectron Semiconductor
Overview of CMBD914-T1 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for CMBD914-T1
CMBD914-T1 CAD Models
CMBD914-T1 Part Data Attributes
|
CMBD914-T1
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CMBD914-T1
Rectron Semiconductor
Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMBD914-T1
This table gives cross-reference parts and alternative options found for CMBD914-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMBD914-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA115TX | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | CMBD914-T1 vs MA115TX |
MD647 | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | CMBD914-T1 vs MD647 |
52-0020 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | CMBD914-T1 vs 52-0020 |
934063241115 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | CMBD914-T1 vs 934063241115 |
MA291H | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | CMBD914-T1 vs MA291H |
MA721H | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | CMBD914-T1 vs MA721H |
CBAT54WTR | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, SOT-323, 3 PIN | Central Semiconductor Corp | CMBD914-T1 vs CBAT54WTR |
MA744H | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | CMBD914-T1 vs MA744H |
BAT54TBL-AN3-R | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | CMBD914-T1 vs BAT54TBL-AN3-R |
MD482B | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | CMBD914-T1 vs MD482B |