Part Details for CMC-050/100GN0805T by Tecate Group
Overview of CMC-050/100GN0805T by Tecate Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-050/100GN0805T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 10pf, 50V, 2±%, NP0 Temp Coef. | 5656 |
|
$0.0072 / $0.0192 | Buy Now |
Part Details for CMC-050/100GN0805T
CMC-050/100GN0805T CAD Models
CMC-050/100GN0805T Part Data Attributes
|
CMC-050/100GN0805T
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-050/100GN0805T
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CMC-050/100GN0805T
This table gives cross-reference parts and alternative options found for CMC-050/100GN0805T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-050/100GN0805T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U0805C100GNT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | Walsin Technology Corporation | CMC-050/100GN0805T vs U0805C100GNT |
0805CG100G500BB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | Skywell Technology Inc | CMC-050/100GN0805T vs 0805CG100G500BB |
0805NPO100GW2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | American Technical Ceramics Corp | CMC-050/100GN0805T vs 0805NPO100GW2AB |
0805NPO100GC2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | American Technical Ceramics Corp | CMC-050/100GN0805T vs 0805NPO100GC2SB |
0805NPO100GE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | American Technical Ceramics Corp | CMC-050/100GN0805T vs 0805NPO100GE2SB |
NMC0805NPO100G50TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | NIC Components Corp | CMC-050/100GN0805T vs NMC0805NPO100G50TRP3K |
NMC0805NPO100G50TRPLP3K7C3F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | NIC Components Corp | CMC-050/100GN0805T vs NMC0805NPO100G50TRPLP3K7C3F |
CMC-050/100GN0805W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | Tecate Group | CMC-050/100GN0805T vs CMC-050/100GN0805W |
0805CG100G500BL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | Skywell Technology Inc | CMC-050/100GN0805T vs 0805CG100G500BL |
0805NPO100GT2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | American Technical Ceramics Corp | CMC-050/100GN0805T vs 0805NPO100GT2SB |