There are no models available for this part yet.
Overview of CMC-050/100JN0603TF by Tecate Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-050/100JN0603TF by Tecate Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 20000 |
|
RFQ | ||||
Quest Components | CAPACITOR,CERAMIC,MULTILAYER,50V,C0G,0.00001uF,SURFACE MOUNT,0603 | 16000 |
|
$0.0200 / $0.1500 | Buy Now | ||
Quest Components | CAPACITOR,CERAMIC,MULTILAYER,50V,C0G,0.00001uF,SURFACE MOUNT,0603 | 3991 |
|
$0.0150 / $0.0800 | Buy Now |
CAD Models for CMC-050/100JN0603TF by Tecate Group
Part Data Attributes for CMC-050/100JN0603TF by Tecate Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TECATE GROUP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Tan Delta
|
0.001
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for CMC-050/100JN0603TF
This table gives cross-reference parts and alternative options found for CMC-050/100JN0603TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-050/100JN0603TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N100J500VHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | CMC-050/100JN0603TF vs 0603N100J500VHW |
BC035A100DZT1AA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CMC-050/100JN0603TF vs BC035A100DZT1AA2 |
0603N100J500PHW-HB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | CMC-050/100JN0603TF vs 0603N100J500PHW-HB |
BC035A100DZT1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CMC-050/100JN0603TF vs BC035A100DZT1SA0 |
0603RN100J500PRW | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | CMC-050/100JN0603TF vs 0603RN100J500PRW |
05002-100AJMH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | Kyocera AVX Components | CMC-050/100JN0603TF vs 05002-100AJMH |
06035A100JA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CMC-050/100JN0603TF vs 06035A100JA72A |
C0603HQN500-100JG6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CMC-050/100JN0603TF vs C0603HQN500-100JG6E |
KGQ15ACG1H100JM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CMC-050/100JN0603TF vs KGQ15ACG1H100JM |
GMT10CG100J50NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CMC-050/100JN0603TF vs GMT10CG100J50NT-4 |