Part Details for CMC-050/103ZY0603TF by Tecate Group
Overview of CMC-050/103ZY0603TF by Tecate Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-050/103ZY0603TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for CMC-050/103ZY0603TF
CMC-050/103ZY0603TF CAD Models
CMC-050/103ZY0603TF Part Data Attributes
|
CMC-050/103ZY0603TF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-050/103ZY0603TF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.005 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for CMC-050/103ZY0603TF
This table gives cross-reference parts and alternative options found for CMC-050/103ZY0603TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-050/103ZY0603TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/103ZY0603T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP | Tecate Group | CMC-050/103ZY0603TF vs CMC-050/103ZY0603T13F |
GMC10Y5V103Z50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CMC-050/103ZY0603TF vs GMC10Y5V103Z50NTD |
CMC-050/103ZY0603WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP | Tecate Group | CMC-050/103ZY0603TF vs CMC-050/103ZY0603WF |
CMC-050/103ZY0603TFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP | Tecate Group | CMC-050/103ZY0603TF vs CMC-050/103ZY0603TFF |
GMC10Y5V103Z50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CMC-050/103ZY0603TF vs GMC10Y5V103Z50NT |
CMC-050/103ZY0603T13FF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP | Tecate Group | CMC-050/103ZY0603TF vs CMC-050/103ZY0603T13FF |
222258619805 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CMC-050/103ZY0603TF vs 222258619805 |
CMC-050/103ZY0603WFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP | Tecate Group | CMC-050/103ZY0603TF vs CMC-050/103ZY0603WFF |