Part Details for CMC-050/221GN0603T by Tecate Group
Overview of CMC-050/221GN0603T by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-050/221GN0603T
CMC-050/221GN0603T CAD Models
CMC-050/221GN0603T Part Data Attributes
|
CMC-050/221GN0603T
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-050/221GN0603T
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for CMC-050/221GN0603T
This table gives cross-reference parts and alternative options found for CMC-050/221GN0603T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-050/221GN0603T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CG221G500AM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603, | Skywell Technology Inc | CMC-050/221GN0603T vs 0603CG221G500AM |
0603NP0221GC2AR | CAP,CERAMIC,220PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | American Technical Ceramics Corp | CMC-050/221GN0603T vs 0603NP0221GC2AR |
0603CG221G500AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603, | Skywell Technology Inc | CMC-050/221GN0603T vs 0603CG221G500AL |
C0603N221G050B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603, | Holy Stone Enterprise Co Ltd | CMC-050/221GN0603T vs C0603N221G050B |
0603NP0221GT2SR | CAP,CERAMIC,220PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | American Technical Ceramics Corp | CMC-050/221GN0603T vs 0603NP0221GT2SR |
0603NPOHD221G | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603, | KOA Speer Electronics Inc | CMC-050/221GN0603T vs 0603NPOHD221G |
0603NPO221GE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603, | American Technical Ceramics Corp | CMC-050/221GN0603T vs 0603NPO221GE2AT |
06035A221GA17A | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603, | Kyocera AVX Components | CMC-050/221GN0603T vs 06035A221GA17A |
DSU0603C221GN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603, | Dubilier | CMC-050/221GN0603T vs DSU0603C221GN |
0603NPO221GC2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603, | American Technical Ceramics Corp | CMC-050/221GN0603T vs 0603NPO221GC2SB |