Part Details for CMC-100/221JN0603T by Tecate Group
Overview of CMC-100/221JN0603T by Tecate Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMC-100/221JN0603T
CMC-100/221JN0603T CAD Models
CMC-100/221JN0603T Part Data Attributes
|
CMC-100/221JN0603T
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-100/221JN0603T
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | CMC(0603,N,100,GT10) | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.81 mm |
Alternate Parts for CMC-100/221JN0603T
This table gives cross-reference parts and alternative options found for CMC-100/221JN0603T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-100/221JN0603T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603NP0221JC3SR | CAP,CERAMIC,220PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | American Technical Ceramics Corp | CMC-100/221JN0603T vs 0603NP0221JC3SR |
0603NPO221JW3SR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603, | American Technical Ceramics Corp | CMC-100/221JN0603T vs 0603NPO221JW3SR |
0603NPO221JW3AR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603, | American Technical Ceramics Corp | CMC-100/221JN0603T vs 0603NPO221JW3AR |
0603NPO221JC3SR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603, | American Technical Ceramics Corp | CMC-100/221JN0603T vs 0603NPO221JC3SR |
0603NP0221JT3SR | CAP,CERAMIC,220PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | American Technical Ceramics Corp | CMC-100/221JN0603T vs 0603NP0221JT3SR |
0603NP0221JW3AR | CAP,CERAMIC,220PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | American Technical Ceramics Corp | CMC-100/221JN0603T vs 0603NP0221JW3AR |
0603NP0221JC3AR | CAP,CERAMIC,220PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | American Technical Ceramics Corp | CMC-100/221JN0603T vs 0603NP0221JC3AR |