Part Details for CMC-100/183KX0805T by Tecate Group
Overview of CMC-100/183KX0805T by Tecate Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMC-100/183KX0805T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 216 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for CMC-100/183KX0805T
CMC-100/183KX0805T CAD Models
CMC-100/183KX0805T Part Data Attributes:
|
CMC-100/183KX0805T
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-100/183KX0805T
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.018uF, 0805
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 2.01 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | CMC(0805,X7R,100V) | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for CMC-100/183KX0805T
This table gives cross-reference parts and alternative options found for CMC-100/183KX0805T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-100/183KX0805T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B183K101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CMC-100/183KX0805T vs 0805B183K101C |
0805B183K101PWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0805, | Knowles Capacitors | CMC-100/183KX0805T vs 0805B183K101PWM |
0805B183K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CMC-100/183KX0805T vs 0805B183K101CT |
0805B183K101DTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0805, | Knowles Capacitors | CMC-100/183KX0805T vs 0805B183K101DTM |
0805B183K101CWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0805, | Knowles Capacitors | CMC-100/183KX0805T vs 0805B183K101CWM |
0805B183K101PM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0805, | Knowles Capacitors | CMC-100/183KX0805T vs 0805B183K101PM |
0805B183K101DT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0805, | Knowles Capacitors | CMC-100/183KX0805T vs 0805B183K101DT |
0805B183K101YWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0805, | Knowles Capacitors | CMC-100/183KX0805T vs 0805B183K101YWM |
0805B183K101NM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0805, | Knowles Capacitors | CMC-100/183KX0805T vs 0805B183K101NM |
0805B183K101SWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0805, | Knowles Capacitors | CMC-100/183KX0805T vs 0805B183K101SWM |