Part Details for CMC-2K0/102KX1808T by Tecate Group
Overview of CMC-2K0/102KX1808T by Tecate Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for CMC-2K0/102KX1808T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 1nf, 2KV, 10±%, X7R Temp Coef. | 3171 |
|
$0.1875 / $0.4500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for CMC-2K0/102KX1808T
CMC-2K0/102KX1808T CAD Models
CMC-2K0/102KX1808T Part Data Attributes
|
CMC-2K0/102KX1808T
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-2K0/102KX1808T
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1808
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 4.57 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | CMC(1808,2KV,X7R) | |
Size Code | 1808 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | -/+15ppm/Cel ppm/°C | |
Width | 2.03 mm |