Part Details for CMC-2K0/471KX1808T by Tecate Group
Overview of CMC-2K0/471KX1808T by Tecate Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for CMC-2K0/471KX1808T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2131 |
|
RFQ |
Part Details for CMC-2K0/471KX1808T
CMC-2K0/471KX1808T CAD Models
CMC-2K0/471KX1808T Part Data Attributes
|
CMC-2K0/471KX1808T
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-2K0/471KX1808T
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 4.57 mm | |
Manufacturer Series | CMC(1808,2KV,X7R) | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | CMC(1808,2KV,X7R) | |
Size Code | 1808 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | -/+15ppm/Cel ppm/°C | |
Width | 2.03 mm |