Part Details for CMC01Y by Visual Communications Company
Overview of CMC01Y by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMC01Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
606-CMC01Y
|
Mouser Electronics | LED Circuit Board Indicators YELLOW WATER CLEAR RIGHT ANGLE RoHS: Compliant | 0 |
|
$0.3840 | Order Now |
Part Details for CMC01Y
CMC01Y CAD Models
CMC01Y Part Data Attributes
|
CMC01Y
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CMC01Y
Visual Communications Company
Single Color LED, Yellow, Clear Nondiffused, T-1, 3.175mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.2644 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3.175 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for CMC01Y
This table gives cross-reference parts and alternative options found for CMC01Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC01Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC01Y | Single Color LED, Yellow, Clear Nondiffused, T-1, 3.175mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | CMC01Y vs CMC01Y |