Part Details for CMC271310 by Hammond Manufacturing
Overview of CMC271310 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMC271310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9244
|
Newark | Meter Cabinet, Steel, 1 Door, Gray, Cabinet Type:Meter, Product Range:Cmc Series, Rack U Height:-, External Height - Imperial:27", External Width - Imperial:13", External Depth - Imperial:10", Enclosure Material:Steel Rohs Compliant: Yes |Hammond CMC271310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$298.1800 / $309.2100 | Buy Now |
DISTI #
CMC271310-ND
|
DigiKey | RACK STEEL 10X13X27 GRY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$297.3200 | Buy Now |
DISTI #
546-CMC271310
|
Mouser Electronics | Racks & Rack Cabinets Type 1 Metering Cabinet - 27 x 13 x 10 - Steel/Gray RoHS: Compliant | 0 |
|
$289.8300 / $297.3200 | Order Now |
DISTI #
70316807
|
RS | Enclosure, Cabinet, Mild Steel, NEMA 3R, Hinge Door, Quarter Turn, Gray | Hammond Manufacturing CMC271310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$279.7000 / $306.4700 | RFQ |
|
Onlinecomponents.com | electrical enclosure - commerical RoHS: Compliant | 5 Factory Stock |
|
$273.0800 / $300.3900 | Buy Now |
|
Powell Electronics | electrical enclosure - comme Min Qty: 1 | 3 |
|
$262.8400 / $300.3900 | Buy Now |
|
Master Electronics | electrical enclosure - commerical RoHS: Compliant | 5 Factory Stock |
|
$273.0800 / $300.3900 | Buy Now |
Part Details for CMC271310
CMC271310 CAD Models
CMC271310 Part Data Attributes:
|
CMC271310
Hammond Manufacturing
Buy Now
|
Compare Parts:
CMC271310
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |