Part Details for CMC_441_CTP by Visual Communications Company
Overview of CMC_441_CTP by Visual Communications Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC_441_CTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6520
|
Newark | Led Lenses, Lens Type:Clip-On, Beam Type:-, Led Lens Color:Transparent, Lens Diameter:8.64Mm, Lens Shape:Round, Lens Material:Pc (Polycarbonate), Product Range:-, Accessory Type:Led Panel Mount Lens, For Use With:5Mm Leds Rohs Compliant: Yes |Vcc (Visual Communications Company) CMC_441_CTP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1298 |
|
$0.6670 / $1.8100 | Buy Now |
DISTI #
CMC_441_CTP-ND
|
DigiKey | LENS CLR FRESNEL RING PANEL MT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2272 In Stock |
|
$0.6312 / $1.7400 | Buy Now |
DISTI #
593-CMC441CTP
|
Mouser Electronics | LED Lenses Clear Standard CMC441-CTP RoHS: Compliant | 2401 |
|
$0.6310 / $1.7400 | Buy Now |
DISTI #
70052769
|
RS | T1-3/4 (5MM) BI-LEAD STANDARD CLEAR | VCC (Visual Communications Company) CMC_441_CTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 896 |
|
$1.4900 / $1.7600 | Buy Now |
|
Future Electronics | PLC Lens 5mm 0.312" Round Plain Water Clear RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.6450 / $0.7350 | Buy Now |
|
Onlinecomponents.com | PLC Lens 5mm 0.312" RND Clear RoHS: Compliant |
439 In Stock |
|
$0.6130 / $0.8890 | Buy Now |
DISTI #
C1S801100059457
|
Chip1Stop | Optical Lenses RoHS: Compliant | 308 |
|
$0.5300 | Buy Now |
|
Master Electronics | PLC Lens 5mm 0.312" RND Clear RoHS: Compliant |
439 In Stock |
|
$0.6130 / $0.8890 | Buy Now |
Part Details for CMC_441_CTP
CMC_441_CTP CAD Models
CMC_441_CTP Part Data Attributes
|
CMC_441_CTP
Visual Communications Company
Buy Now
|
Compare Parts:
CMC_441_CTP
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |